- RS Stock No.:
- 888-5506
- Mfr. Part No.:
- MP725-20.0-1%
- Manufacturer:
- Caddock
Discontinued product
- RS Stock No.:
- 888-5506
- Mfr. Part No.:
- MP725-20.0-1%
- Manufacturer:
- Caddock
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
MP725 Series 25W Film Resistors
The MP725 series film resistors are surface mount and offer up to 25 W power rating at +25 °C case temperature. They utilise Caddocks Micronox® resistance film providing various performance features. This includes a wide resistance range from 0.020 K to 1.00 K Ohms.
Features & Benefits:
D-Pak style power package for surface mount applications
Metal tab helps with post surface mount soldering inspection
Resistance values to 0.020 Ω for current sense applications
Non-Inductive design
Up to 25 W power rating at +25 °C case temperature
Resistor element is electrically isolated from the metal heat sink tab
Metal tab helps with post surface mount soldering inspection
Resistance values to 0.020 Ω for current sense applications
Non-Inductive design
Up to 25 W power rating at +25 °C case temperature
Resistor element is electrically isolated from the metal heat sink tab
Non-Inductive - Surface Mount Package
Specifications
Attribute | Value |
---|---|
Resistance | 20Ω |
Technology | Metal Film |
Package/Case | DPAK |
Tolerance | ±1% |
Power Rating | 25W |
Temperature Coefficient | -20 → +80ppm/°C |
Series | MP725 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |