SMD Soldering Exercise Board Multi-Adaptor Epoxy Glass Double-Sided 120 x 175 x 1.5mm FR4

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): HU
Product Details

QFP & PLCC Adaptor Boards, RE460

Pre-scored break-lines allow individual module separation
2 component sides with gold and solder stop mask coating
Plated through holes
Epoxy fibre-glass FR4
Board size 120 x 175 x 1.5mm
Hole dia 1.0mm

Specifications
Attribute Value
SMD Component Type Multiple Types
Base Material Epoxy Glass Fabric Laminate
Number of Sides 2
Dimensions 120 x 175 x 1.5mm
Hole Diameter 1mm
FR Material Grade FR4
Length 120mm
Thickness 1.5mm
Width 175mm
12 In stock for delivery within 2 working days
Unit of sale: Each
33.92
(exc. VAT)
41.72
(inc. VAT)
units
Per unit
1 +
€33.92
Related Products
The double-sided microboards are designed for microprocessor applications ...
Description:
The double-sided microboards are designed for microprocessor applications where compatibility, flexibility, high density and screening are of prime importance VCC rails and a VCC bus are provided but not connected, so that individual rails may be committed as required. 64//96-way ...
The double-sided microboards are designed for microprocessor applications ...
Description:
The double-sided microboards are designed for microprocessor applications where compatibility, flexibility, high density and screening are of prime importance VCC rails and a VCC bus are provided but not connected, so that individual rails may be committed as required. 64//96-way ...
The double-sided microboards are designed for microprocessor applications ...
Description:
The double-sided microboards are designed for microprocessor applications where compatibility, flexibility, high density and screening are of prime importance VCC rails and a VCC bus are provided but not connected, so that individual rails may be committed as required. 64//96-way ...
The RE520 is a brilliant copper stripboard will ...
Description:
The RE520 is a brilliant copper stripboard will suit your purpose for doing simple prototyping work or for development circuitry It features pierced copper tracks and a base material of SRBP. Stripboards also give you brilliant access to solder your ...