Surface Mount (SMT) Board MSOP Epoxy Glass Double-Sided 18.1 x 10.4 x 1.5mm FR4

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

MSOP-10 Adapter, Type RE904

Adaption board for 1 x MSOP-10
1.5 mm FR4 epoxy glass-reinforced laminate (through hole plated)
Soldering and component side surface made of chem. AU and solder mask

Specifications
Attribute Value
SMD Component Type MSOP
Base Material Epoxy Glass Fabric Laminate
Number of Sides 2
Dimensions 18.1 x 10.4 x 1.5mm
Copper Thickness 35µm
Hole Diameter 1mm
FR Material Grade FR4
Length 18.1mm
Thickness 1.5mm
Width 10.4mm
12 Within 2 working day(s) (EU stock)
264 Within 2 working day(s) (EU stock)
Unit of sale: Each
7.82
(exc. VAT)
9.62
(inc. VAT)
units
Per unit
1 +
€7.82
Related Products
Complies with military standard P 13949F M12 13949F ...
Description:
Complies with military standard P 13949F M12 13949F Professional quality boards with blue coloured positive resin Fire resistance: UL 94-V0Board material Glass-Epoxy FR4.
The double-sided microboards are designed for microprocessor applications ...
Description:
The double-sided microboards are designed for microprocessor applications where compatibility, flexibility, high density and screening are of prime importance VCC rails and a VCC bus are provided but not connected, so that individual rails may be committed as required. 64//96-way ...
The double-sided microboards are designed for microprocessor applications ...
Description:
The double-sided microboards are designed for microprocessor applications where compatibility, flexibility, high density and screening are of prime importance VCC rails and a VCC bus are provided but not connected, so that individual rails may be committed as required. 64//96-way ...
HF Verocard for circuits with a critical assemblyComponent ...
Description:
HF Verocard for circuits with a critical assemblyComponent side fully laminated with etched holes. Maximum isolation through grounding of the lamination. For reliable HF, digital and analogue circuits34 parallel circuit tracks, each with 540 holes Numerical gridDIN 41612 connector receptacle. ...