Surface Mount (SMT) Board Multi-Adaptor Epoxy Glass Double-Sided 45.6 x 45.6 x 1.5mm FR4

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

QFP & PLCC Adaptor Boards, RE460

Pre-scored break-lines allow individual module separation
2 component sides with gold and solder stop mask coating
Plated through holes
Epoxy fibre-glass FR4
Board size 120 x 175 x 1.5mm
Hole dia 1.0mm

Specifications
Attribute Value
SMD Component Type Multiple Types
Base Material Epoxy Glass Fabric Laminate
Number of Sides 2
Dimensions 45.6 x 45.6 x 1.5mm
Copper Thickness 35µm
Hole Diameter 1mm
Hole Pitch 0.5 x 0.5 mm, 0.635 x 0.635 mm, 1.27 x 1.27 mm
FR Material Grade FR4
Length 45.6mm
Thickness 1.5mm
Width 45.6mm
2 Within 2 working day(s) (EU stock)
3 Within 2 working day(s) (EU stock)
Unit of sale: Each
12.49
(exc. VAT)
15.36
(inc. VAT)
units
Per unit
1 +
€12.49
Related Products
The RE434-LF is a two-sided SMD Breadboard used ...
Description:
The RE434-LF is a two-sided SMD Breadboard used for a wide range of educational and hobbyist applications The breadboard has been designed in an epoxy glass hard fabric and is 53mm x 95mm in dimension. Epoxy fibre-glass FR4 0.80 mm ...
Adapter SOT353 with pins Epoxy fibre-glass 150 mm ...
Description:
Adapter SOT353 with pins Epoxy fibre-glass 150 mm Double-sided 35 μm Cu Plated through holes (PTH)Hot air leveling (HAL leadfree)Solder stop mask Adaption circuit board for SOT353 with 0.65 mm pitch With pin header Hole spacing 2.54 mm Hole diameter ...
Material thickness: 150mm Double-sided, 35μm copper Through-holes Ø ...
Description:
Material thickness: 150mm Double-sided, 35μm copper Through-holes Ø 1.00mm Soldered and component sides coated with chemical gold and solder mask Prescored break lines allow separation of individual modules from the board.
Double sided FR4 board with chemical nickel/gold end ...
Description:
Double sided FR4 board with chemical nickel/gold end surface and solder resist masks Pre-scored break lines allow separation of individual modules from the board Plated through holes Adapter board suitable for 23 different SMD Quad Flat Packs (see compatibility table)Connector ...