- RS Stock No.:
- 728-8799
- Mfr. Part No.:
- RE470-03
- Manufacturer:
- Roth Elektronik
Discontinued product
- RS Stock No.:
- 728-8799
- Mfr. Part No.:
- RE470-03
- Manufacturer:
- Roth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
QFP Adaptor Boards, RE470
Double sided FR4 board with chemical nickel/gold end surface and solder resist masks
Pre-scored break lines allow separation of individual modules from the board
Plated through holes
Adapter board suitable for 23 different SMD Quad Flat Packs (see compatibility table)
Connector type DIN 41612
Board size 123 x 203 x 1.5mm
Hole dia 1.0mm
Copper thickness 35μm
Pre-scored break lines allow separation of individual modules from the board
Plated through holes
Adapter board suitable for 23 different SMD Quad Flat Packs (see compatibility table)
Connector type DIN 41612
Board size 123 x 203 x 1.5mm
Hole dia 1.0mm
Copper thickness 35μm
Specifications
Attribute | Value |
---|---|
Type | Multi Adapter Board |
Base Material | Epoxy Glass Fabric Laminate |
Number of Sides | 2 |
Dimensions | 50.8 x 45.72 x 1.5mm |
Copper Thickness | 35µm |
FR Material Grade | FR4 |
Length | 50.8mm |
Thickness | 1.5mm |
Width | 45.72mm |
SMD Component Type | QFP |