![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is also relevant to many customers. RoHS Compliance definition:
The supplier of the item listed below has informed Radionics that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 728-8884 | ||||||||||||||||||||||
Description | Surface Mount (SMT) Board SOIC Epoxy Glass Double-Sided 22.5 x 18.5 x 1.5mm FR4 | ||||||||||||||||||||||
Manufacturer / Brand | Roth Elektronik | ||||||||||||||||||||||
Manufacturer Part No. | RE932-07 | ||||||||||||||||||||||
Radionics, Glenview Industrial Estate, Herberton Road, Rialto, Dublin 12 |
728-8884 | |
Surface Mount (SMT) Board SOIC Epoxy Glass Double-Sided 22.5 x 18.5 x 1.5mm FR4 | |
Roth Elektronik | |
RE932-07 |
Date | Dec 16, 2019 |
Adaptor board suitable for 10 different SO
Pad spacing: 1.27mm
FR4 epoxy fibreglass laminate
Material thickness: 1.50mm
Double sided, 35μm copper
Through-holes Ø 1.00mm
Soldered and component sides coated with chemical gold and solder mask
Prescored break lines allow separation of individual modules from the board
Attribute | Value |
---|---|
SMD Component Type | SOIC |
Base Material | Epoxy Glass Fabric Laminate |
Number of Sides | 2 |
Dimensions | 22.5 x 18.5 x 1.5mm |
Copper Thickness | 35µm |
Hole Diameter | 1mm |
Hole Pitch | 1.27 x 1.27mm |
FR Material Grade | FR4 |
Length | 22.5mm |
Thickness | 1.5mm |
Width | 18.5mm |