PCB Contact Strip Epoxy Glass Single-Sided 100 x 90mm FR4

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Self-Adhesive Contact Strips

These self-adhesive PCB contact strips from Roth Elektronik are available in a range of pitches with the following features:

Pre-scratched break point
One-sided
Without holes
12 adhesive strips
35 μm CU

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.54mm pitch.

Specifications
Attribute Value
Base Material Epoxy Glass Fabric Laminate
Number of Sides 1
Dimensions 100 x 90mm
Copper Thickness 35µm
Hole Pitch 0.8mm
FR Material Grade FR4
Length 100mm
Thickness 0.8mm
Width 90mm
4 In stock for delivery within 2 working days
Unit of sale: Each
12.14
(exc. VAT)
14.93
(inc. VAT)
units
Per unit
1 +
€12.14
Related Products
Multi-adapter board with six micro-miniature semiconductor switches20 different ...
Description:
Multi-adapter board with six micro-miniature semiconductor switches20 different types of semiconductor can be placed (see list in table)15 mm FR4 epoxy, 35 μm Cu on one side8-pin 2.54 mm RM connector, hole diameter 1 mm Component side chem. nickel/gold, solder ...
FR4 board, hot air levelled, solder stop mask ...
Description:
FR4 board, hot air levelled, solder stop mask coated Connector type DIN 41612Copper thickness 35μm Board size 100 x 160 x 16mm.
Double-sided FR4 epoxy board Copper thickness 35μm Plated ...
Description:
Double-sided FR4 epoxy board Copper thickness 35μm Plated through holes Tin coated Hole pitch 127mm (523-0672 has 1.27mm and 2.54mm pitch areas).
Adaption board for 1 x MSOP-1015 mm FR4 ...
Description:
Adaption board for 1 x MSOP-1015 mm FR4 epoxy glass-reinforced laminate (through hole plated)Soldering and component side surface made of chem. AU and solder mask.