Surface Mount (SMT) Board SO Epoxy Glass Double-Sided 28 x 21.2mm FR4

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Multi-Adapters

These epoxy fibre-glass multi-adapters from Roth Elektronik are available in different models and sizes with the following features:

Double-sided
Plated through holes (PTH)
Hole diameter: 1.00 mm
35 μm CU
Solder stop mask

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.54mm pitch.

Specifications
Attribute Value
SMD Component Type SO
Base Material Epoxy Glass Fabric Laminate
Number of Sides 2
Dimensions 28 x 21.2mm
Copper Thickness 35µm
Hole Diameter 1mm
Hole Pitch 1.27mm
FR Material Grade FR4
Length 28mm
Thickness 1.5mm
Width 21.2mm
12 Within 2 working day(s) (EU stock)
6 Within 2 working day(s) (EU stock)
Unit of sale: Each
9.58
(exc. VAT)
11.78
(inc. VAT)
units
Per unit
1 +
€9.58
Related Products
Pre-scored break-lines allow individual module separation2 component sides ...
Description:
Pre-scored break-lines allow individual module separation2 component sides with gold and solder stop mask coating Plated through holes Epoxy fibre-glass FR4Board size 120 x 175 x 15mm Hole dia 1.0mm.
15 mm FR4 epoxy, 35 μm CU on ...
Description:
15 mm FR4 epoxy, 35 μm CU on both sides Plated drill holes, Ø 1 mm Soldering and component side surface made of chem. nickel/gold (Ni/Au) and solder mask Pre-scored breaking points for detaching individual modules from the board Size ...
Adaption board for 1 x MSOP-815 mm FR4 ...
Description:
Adaption board for 1 x MSOP-815 mm FR4 epoxy glass-reinforced laminate (through hole plated)Soldering and component side surface made of chem. AU and solder mask.
Pre-scored break-lines allow individual module separation2 component sides ...
Description:
Pre-scored break-lines allow individual module separation2 component sides with gold and solder stop mask coating Plated through holes Epoxy fibre-glass FR4Board size 120 x 175 x 15mm Hole dia 1.0mm.