Phoenix Contact 1 Phase Surge Protector, 40kA, DIN Rail Mount
- RS Stock No.:
- 207-2659
- Mfr. Part No.:
- 1033789
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)**
€282.00
(exc. VAT)
€346.86
(inc. VAT)
Temporarily out of stock - back order for despatch 05-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €282.00 |
**price indicative
- RS Stock No.:
- 207-2659
- Mfr. Part No.:
- 1033789
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Phoenix Contact | |
Device Type | Surge Arrestor | |
Maximum Surge Current | 40kA | |
Range | Type 2 Surge Arrester | |
Series | VAL-SEC | |
Electrical Phase | 1 | |
Mounting Style | DIN Rail | |
Impulse Discharge Current | 20kA | |
Length | 97.9mm | |
Width | 37.3mm | |
Depth | 74.5mm | |
Dimensions | 97.9 x 37.3 x 74.5mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +80°C | |
Operating Temperature Range | -40 → +80 °C | |
Select all | ||
---|---|---|
Manufacturer Phoenix Contact | ||
Device Type Surge Arrestor | ||
Maximum Surge Current 40kA | ||
Range Type 2 Surge Arrester | ||
Series VAL-SEC | ||
Electrical Phase 1 | ||
Mounting Style DIN Rail | ||
Impulse Discharge Current 20kA | ||
Length 97.9mm | ||
Width 37.3mm | ||
Depth 74.5mm | ||
Dimensions 97.9 x 37.3 x 74.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||
Operating Temperature Range -40 → +80 °C | ||
Related links
- Phoenix Contact 1 Phase Surge Protector DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector 2500V (Volts), DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector 1500V (Volts), DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector 700V (Volts), DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector 1200V (Volts), DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector 1000V (Volts), DIN Rail Mount
- Siemens 1 Phase Surge Protector DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector DIN Rail Mount