Bourns Single, Three Phase Surge Protector, 40kA, 2.5kV, DIN Rail Mount
- RS Stock No.:
- 287-9644
- Mfr. Part No.:
- 1250A-4S-600
- Manufacturer:
- Bourns
Bulk discount available
Price Each (In a Box of 54)**
€500.61
(exc. VAT)
€615.75
(inc. VAT)
54 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
54 - 54 | €500.61 | €27,032.94 |
108 - 108 | €480.586 | €25,951.644 |
162 - 162 | €462.102 | €24,953.508 |
216 - 216 | €444.987 | €24,029.298 |
270 + | €429.094 | €23,171.076 |
**price indicative
Related links
- Bourns Single 40kA DIN Rail Mount
- Bourns Single 50kA DIN Rail Mount
- Bourns Single 50kA DIN Rail Mount
- Bourns Single 50kA DIN Rail Mount
- Bourns Single 50kA DIN Rail Mount
- Legrand Single Phase Surge Arrester 2.5kV, DIN Rail Mount
- Bourns Surge Protector 2.5kV, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector DIN Rail Mount