Bourns Single, Three Phase Surge Protector, 40kA, 2.5kV, DIN Rail Mount
- RS Stock No.:
- 287-9645
- Mfr. Part No.:
- 1250A-4S-600
- Manufacturer:
- Bourns
Bulk discount available
Price Each**
€686.66
(exc. VAT)
€844.59
(inc. VAT)
54 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 1 | €686.66 |
2 - 4 | €649.55 |
5 - 9 | €616.24 |
10 - 24 | €586.18 |
25 + | €534.07 |
**price indicative
Related links
- Bourns Single 40kA DIN Rail Mount
- Bourns Single 50kA DIN Rail Mount
- Bourns Single 50kA DIN Rail Mount
- Bourns Single 50kA DIN Rail Mount
- Bourns Single 50kA DIN Rail Mount
- Legrand Single Phase Surge Arrester 2.5kV, DIN Rail Mount
- Bourns Surge Protector 2.5kV, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector DIN Rail Mount