WJ Furse 18.9 V 3kA ESP TV ESP Protector, Surface Mount Mounting

  • RS Stock No. 161-8370
  • Mfr. Part No. ESP MATV/F
  • Manufacturer WJ Furse
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Combined Category C, B tested protector suitable to protect Satellite and Master antenna TV systems. For use on lines running within buildings at boundaries up to LPZ 1 to through to LPZ 3 to protect sensitive electronic equipment.

Very low let-through voltage between all lines - Full Mode protection
Low attenuation and high return loss over a wide range of frequencies ensures the protectors do not impair system performance
Substantial earth termination
Supplied ready for flat mounting
Strong metal housing

Specifications
Attribute Value
Suppressor Type ESP Protector
Maximum Voltage Rating 18.9 V
Mounting Type Surface Mount
Maximum Surge Current 3kA
Series ESP TV
Length 75mm
Depth 23mm
Height 58mm
Dimensions 75 x 23 x 58mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +80°C
Stock check temporarily unavailable - call for stock availability
Unit of sale: Each
97.75
(exc. VAT)
118.28
(inc. VAT)
units
Per unit
1 +
€97.75