Bourns, 1320 Surge Arrester 150 V dc Maximum Voltage Rating 40kA Maximum Surge Current 2 Pole Protector
- RS Stock No.:
- 785-8180
- Mfr. Part No.:
- 1320-S-110
- Manufacturer:
- Bourns
Bulk discount available
Subtotal (1 unit)**
€115.55
(exc. VAT)
€142.13
(inc. VAT)
137 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €115.55 |
5 - 9 | €110.93 |
10 - 19 | €105.15 |
20 - 29 | €95.91 |
30 + | €85.74 |
**price indicative
- RS Stock No.:
- 785-8180
- Mfr. Part No.:
- 1320-S-110
- Manufacturer:
- Bourns
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Bourns | |
Suppressor Type | 2 Pole Protector | |
Maximum Voltage Rating | 150 V dc | |
Mounting Type | DIN Rail | |
Maximum Surge Current | 40kA | |
Series | 1320 | |
Length | 18mm | |
Depth | 67mm | |
Height | 90mm | |
Dimensions | 18 x 67 x 90mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Manufacturer Bourns | ||
Suppressor Type 2 Pole Protector | ||
Maximum Voltage Rating 150 V dc | ||
Mounting Type DIN Rail | ||
Maximum Surge Current 40kA | ||
Series 1320 | ||
Length 18mm | ||
Depth 67mm | ||
Height 90mm | ||
Dimensions 18 x 67 x 90mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Related links
- Bourns, 1320 Surge Arrester 150 V dc Maximum Voltage Rating 40kA...
- Bourns, 1320 Surge Arrester 100 V dc Maximum Voltage Rating 40kA...
- Bourns, 1320 Surge Arrester 65 V dc Maximum Voltage Rating 30kA...
- Dehn, DG Modular Surge Protector 275 V ac Maximum Voltage Rating...
- Phoenix Contact, VAL-MS 600DC-PV/2+V Surge Arrester 800 V dc...
- Dehn 350 V dc Maximum Voltage Rating 40kA Maximum Surge Current...
- Dehn 350 V dc Maximum Voltage Rating 40kA Maximum Surge Current...
- Phoenix Contact, F-MS 12 ST Surge Protector 230 V ac Maximum...