SolaHD, STC-642 Surge Protector 36 V Maximum Voltage Rating 10kA Maximum Surge Current Signal & Data Line Protector
- RS Stock No.:
- 890-8514
- Mfr. Part No.:
- STC-642-036
- Manufacturer:
- SolaHD
Discontinued product
- RS Stock No.:
- 890-8514
- Mfr. Part No.:
- STC-642-036
- Manufacturer:
- SolaHD
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
Sola - STC 642 Series
Professional range of Sola signal line protectors from the STC-642 series. The suppressors are dual pair modules using three stage hybrid technology. The card edge is gold plated and double sided. Ideal for indoor use on communication loop circuits. Surge suppressor DIN Rail kit and base connector are available separately.
Lightning protection for low voltage data
Signal lines
Three-stage protection
Sneak/fault current protection
Fast response time
Signal lines
Three-stage protection
Sneak/fault current protection
Fast response time
Note
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
Specifications
Attribute | Value |
---|---|
Suppressor Type | Signal & Data Line Protector |
Maximum Voltage Rating | 36 V |
Mounting Type | Screw Mount |
Maximum Surge Current | 10kA |
Series | STC-642 |
Length | 60.96mm |
Depth | 25.4mm |
Height | 52mm |
Dimensions | 60.96 x 25.4 x 52.07mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |