- RS Stock No.:
- 124-9590
- Mfr. Part No.:
- T54076
- Manufacturer:
- Scruffs
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 124-9590
- Mfr. Part No.:
- T54076
- Manufacturer:
- Scruffs
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Scruffs Worker Hoodie
Scruffs Worker Hoodies are warm and comfortable with a brushed cotton back fleece plus the adjustable hood, ribbed hem and cuffs providing a great fit. The hood is lined providing extra warmth keeping out the cold and the 2 side entry zipped pockets give you secure storage. The elbows of the hoodies are reinforced for durability plus the blank chest area is ideal for branding with company and personal logos and identification.
FEATURES and BENEFITS:
Hoodies
Material 60% Cotton, 35% polyester
320 gsm
Cotton rich brushed back fleece
2 YKK zipped pockets
Pockets bags made from strong twill
Adjustable lined hood
Ribbed hem and cuffs
Reinforced elbows
Blank chest and back area ideal for branding
Soft feel
Comfortable
Warm
Excellent fit
Material 60% Cotton, 35% polyester
320 gsm
Cotton rich brushed back fleece
2 YKK zipped pockets
Pockets bags made from strong twill
Adjustable lined hood
Ribbed hem and cuffs
Reinforced elbows
Blank chest and back area ideal for branding
Soft feel
Comfortable
Warm
Excellent fit
Specifications
Attribute | Value |
---|---|
Clothing Type | Work Hoodie |
Gender | Men |
Colour | Grey |
Material | Polyester, Cotton |
Hooded | Yes |
Pockets | Front |
Series | Worker |
Size | L |
- RS Stock No.:
- 124-9590
- Mfr. Part No.:
- T54076
- Manufacturer:
- Scruffs