RS PRO Classic Green Unisex's No Polyester Fleece L

  • RS Stock No. 137-0174
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

RS Pro Classic Zip Fleece

RS Pro Classic Micro-Fleece zipped jacket is warm and comfortable to wear. The fleece is made from 100% Polyester complete with a stylish Cadet collar and elasticated cuffs. A versatile fleece suitable for general working environments.

FEATURES and BENEFITS:

Classic Micro-Fleece Cadet collar
Zip closure – self-coloured
2 Pockets
Elasticated cuffs
Twin needle stitching – seams and hems
Material – 100% Polyester
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Navy, Red, Royal Blue

Specifications
Attribute Value
Gender Unisex
Size L
Material Polyester
Pockets Front
Hooded No
Colour Green
Series Classic
Product Type Fleece
Hi-Vis No
1 In stock for delivery within 2 working days
Unit of sale: Each
15.30
(exc. VAT)
18.82
(inc. VAT)
units
Per unit
1 +
€15.30
Related Products
Lined with black polyester, 120g wadding Zip breast ...
Description:
Lined with black polyester, 120g wadding Zip breast pockets, front flap pockets, hand-warmer pockets, zip and velcro inside pockets Reinforced at the shoulders, cuffs and back of the collar Removable and adjustable elasticated hood, fleece-lined Parade collar Ribbed and angled ...
Jackets to protect the wearer from exterior moving ...
Description:
Jackets to protect the wearer from exterior moving partsBadge holder, headphone wire opening.6 pockets.
RS Pro Premium zipped fleece jacket is warm ...
Description:
RS Pro Premium zipped fleece jacket is warm and comfortable to wear The fleece is made from 100% Polyester complete with waterproof lined pockets and elasticated cuffs. A versatile fleece suitable for general working environments. Premium Fleece Zip closure Anti-piling ...
RS Pro Premium Sweatshirt is a comfortable fit ...
Description:
RS Pro Premium Sweatshirt is a comfortable fit with long sleeves The material is a heavyweight mixed fabric with a brushed effect. Twin needle stitching adding to the durability of the sweatshirt and as the colour is made from a ...