- RS Stock No.:
- 137-0183
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€30.75
(exc. VAT)
€37.82
(inc. VAT)
Units | Per unit |
1 + | €30.75 |
- RS Stock No.:
- 137-0183
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS Pro Classic Zip Fleece
RS Pro Classic Micro-Fleece zipped jacket is warm and comfortable to wear. The fleece is made from 100% Polyester complete with a stylish Cadet collar and elasticated cuffs. A versatile fleece suitable for general working environments.
FEATURES and BENEFITS:
Classic Micro-Fleece
Cadet collar
Zip closure – self-coloured
2 Pockets
Elasticated cuffs
Twin needle stitching – seams and hems
Material – 100% Polyester
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Navy, Red, Royal Blue
RS PRO Red Zipped Micro Fleece (2XL)
A classic zipped micro fleece with a full length zipper and two individual pockets. Made from 100% Polyester the zipped fleece is comfortable and warm and features cuffed sleeves and a cadet collar to protect you from the wind.
Perfect for keeping warm on the worksite or yard and for those chilly Saturday walks with the dog.
Features and Benefits
Micro fleece (100% Polyester)
Red
Size 2XL
Unisex
2 Outside hand pockets
Full length zipper
Cuffed sleeves
Cadet collar
Red
Size 2XL
Unisex
2 Outside hand pockets
Full length zipper
Cuffed sleeves
Cadet collar
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Specifications
Attribute | Value |
---|---|
Clothing Type | Fleece Jacket |
Gender | Unisex |
Size EUR | 116 → 121cm |
Colour | Red |
Material | Polyester |
Hooded | No |
Fitting | Ungendered |
Pockets | Front |
Series | Classic |
Size | XXL |
Closure Type | Zip |
Size UK | XXL |