- RS Stock No.:
- 141-7755
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 141-7755
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Product Details
RS Pro Hi Vis Sweatshirt
RS Pro Hi-Vis Sweatshirt is long sleeved and a mix of polyester and cotton that is ideal for cooler weather. The sweatshirts are available in yellow, red and rail specification orange (GO/RT 329) giving you maximum visibility with the reflective tape. A roomy fit and knitted brushed fabric provide a comfortable and warm fit.
FEATURES and BENEFITS:
Hi-Visibility Sweatshirt
Reflective tape
Long sleeved
Round neck
Ribbed hem
Elasticated waistband and cuffs
65% Polyester
35% Cotton
Colours – Yellow, Red and Rail specification Orange (GO/RT 3279)
Knitted fabric with brushed backing
50+ UPF rated fabric
Blocks 98% of UV rays
Generous comfortable fit
Various sizes available
Standards
AS/NZS 4602.1:2011 Class D/N, ANSI/ISEA 107-2015 Type R Class 3, EN ISO 20471 Class 3
Specifications
Attribute | Value |
---|---|
Size | XXL |
Colour | Yellow |
Clothing Type | Work Sweatshirt |
Hooded | No |
Gender | Men |
Outer Material | Polyester |
EN Standards | EN20471 Class 3 |