- RS Stock No.:
- 184-7633
- Mfr. Part No.:
- T54518
- Manufacturer:
- Scruffs
Discontinued product
- RS Stock No.:
- 184-7633
- Mfr. Part No.:
- T54518
- Manufacturer:
- Scruffs
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Strong cotton fleece sweatshirt with Abratect™ abrasion resistant forearm and cuff panels for lasting durability. Ribbed hem, cuffs and side panels ensure a comfortable fit. Two secure zipped pockets provide secure storage.
Brushed back fleece to help retain body heat and provide added comfort
Zipped pockets for secure storage
Abrasion resistant Abratect™ cuff panels for long-lasting durability
Ribbed hem and cuffs for a secure and comfortable fit
Ribbed side panels for flexibility and freedom of movement
Ideal for embroidery
65% polyester 35% cotton brushed back fleece, 320 gsm
Zipped pockets for secure storage
Abrasion resistant Abratect™ cuff panels for long-lasting durability
Ribbed hem and cuffs for a secure and comfortable fit
Ribbed side panels for flexibility and freedom of movement
Ideal for embroidery
65% polyester 35% cotton brushed back fleece, 320 gsm
Specifications
Attribute | Value |
---|---|
Clothing Type | Work Sweatshirt |
Gender | Men |
Colour | Grey |
Hooded | No |
Pockets | Front Zip |
Series | Trade |
Size | L |
- RS Stock No.:
- 184-7633
- Mfr. Part No.:
- T54518
- Manufacturer:
- Scruffs
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN