- RS Stock No.:
- 792-4442
- Mfr. Part No.:
- 47258
- Manufacturer:
- Myrra
8 In stock for delivery within 2 working days
Added
Price Each
€16.98
(exc. VAT)
€20.89
(inc. VAT)
Units | Per unit |
1 - 9 | €16.98 |
10 + | €9.40 |
- RS Stock No.:
- 792-4442
- Mfr. Part No.:
- 47258
- Manufacturer:
- Myrra
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Isolated Dual Output DC Electronic Transformers
MYRRA encapsulated electronic transformers are Switched Mode Power Supplies based on Flyback topology
They are an interesting alternative to the traditional supply in the most common applications of power lower than 5W
ENERGY SAVING due to high efficiency and low standby power
The applications for the Electronic serie are, telecom supplies, electric substations etc. Industrial, domestic and consumer electronics
With the same footprint as a EI30 transformer, they will replace the 50 Hz Transformer, Fuse, Bridge Rectifier, Regulator and Filtering Capacitor
They are an interesting alternative to the traditional supply in the most common applications of power lower than 5W
ENERGY SAVING due to high efficiency and low standby power
The applications for the Electronic serie are, telecom supplies, electric substations etc. Industrial, domestic and consumer electronics
With the same footprint as a EI30 transformer, they will replace the 50 Hz Transformer, Fuse, Bridge Rectifier, Regulator and Filtering Capacitor
Specifications
Attribute | Value |
---|---|
Secondary Voltage Rating | 8 V dc, 18 V dc |
Primary Voltage Rating | 85 → 265 V ac, 85 → 370 V dc |
Power Rating | 5W |
Number of Outputs | 2 |
Mounting Type | Through Hole |
Length | 31.7mm |
Width | 26.7mm |
Depth | 21.8mm |
Dimensions | 31.7 x 26.7 x 21.8mm |
Minimum Operating Frequency | 47Hz |
Minimum Temperature | -25°C |
Maximum Temperature | +60°C |
Maximum Operating Frequency | 440Hz |
- RS Stock No.:
- 792-4442
- Mfr. Part No.:
- 47258
- Manufacturer:
- Myrra