- RS Stock No.:
- 145-9164
- Mfr. Part No.:
- IDP15E60XKSA1
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 145-9164
- Mfr. Part No.:
- IDP15E60XKSA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Fast Switching Emitter Controlled Diodes, Infineon
The Infineon switching emitter controlled diodes are the Rapid 1 and the Rapid 2 families also the 600 V/1200 V Ultra-soft diodes. The diodes work in various applications from Telecom, UPS, welding, AC-DC and the Ultra-soft version works on motor drive applications up to 30 kHz.
Rapid 1 diode switches between 18kHz and 40kHz
1.35V temperature-stable forward voltage
Ideal for Power Factor Correction (PFC) topologies
The Rapid 2 diode switches between 40 kHz and 100 kHz
Low reverse recovery charge: forward voltage ratio for BiC performance
Low reverse recovery time
Low turn-on losses on the boost switch
Ultra-fast Diode 600 V/1200 V Emitter Controlled technology
Qualified according to JEDEC Standard
Good EMI behaviour
Low conduction losses
Easy paralleling
1.35V temperature-stable forward voltage
Ideal for Power Factor Correction (PFC) topologies
The Rapid 2 diode switches between 40 kHz and 100 kHz
Low reverse recovery charge: forward voltage ratio for BiC performance
Low reverse recovery time
Low turn-on losses on the boost switch
Ultra-fast Diode 600 V/1200 V Emitter Controlled technology
Qualified according to JEDEC Standard
Good EMI behaviour
Low conduction losses
Easy paralleling
Diodes and Rectifiers, Infineon
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Package Type | TO-220 |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 2V |
Pin Count | 2 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +175 °C |
Length | 10.2mm |
Width | 4.5mm |
Height | 15.95mm |
Dimensions | 10.2 x 4.5 x 15.95mm |
Power Dissipation | 83.3W |
- RS Stock No.:
- 145-9164
- Mfr. Part No.:
- IDP15E60XKSA1
- Manufacturer:
- Infineon