- RS Stock No.:
- 163-1080
- Mfr. Part No.:
- NRVA4004T3G
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 163-1080
- Mfr. Part No.:
- NRVA4004T3G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Rectifier Diodes, 1A to 1.5A, ON Semiconductor
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | DO-214AC (SMA) |
Diode Technology | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.1V |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +175 °C |
Length | 4.57mm |
Width | 2.92mm |
Height | 2mm |
Dimensions | 4.57 x 2.92 x 2mm |