Nexperia Dual Switching Diode, 250mA 110V, 3-Pin SOT-23 BAS31,215
- RS Stock No.:
- 170-5386
- Mfr. Part No.:
- BAS31,215
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 170-5386
- Mfr. Part No.:
- BAS31,215
- Manufacturer:
- Nexperia
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Nexperia | |
Diode Configuration | Single | |
Maximum Forward Current | 250mA | |
Number of Elements per Chip | 2 | |
Mounting Type | Surface Mount | |
Maximum Reverse Voltage | 110V | |
Package Type | SOT-23 | |
Pin Count | 3 | |
Maximum Diode Capacitance | 35pF | |
Minimum Operating Temperature | -65 °C | |
Maximum Operating Temperature | +150 °C | |
Length | 3mm | |
Width | 1.4mm | |
Height | 1mm | |
Dimensions | 3 x 1.4 x 1mm | |
Power Dissipation | 250mW | |
Select all | ||
---|---|---|
Manufacturer Nexperia | ||
Diode Configuration Single | ||
Maximum Forward Current 250mA | ||
Number of Elements per Chip 2 | ||
Mounting Type Surface Mount | ||
Maximum Reverse Voltage 110V | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Maximum Diode Capacitance 35pF | ||
Minimum Operating Temperature -65 °C | ||
Maximum Operating Temperature +150 °C | ||
Length 3mm | ||
Width 1.4mm | ||
Height 1mm | ||
Dimensions 3 x 1.4 x 1mm | ||
Power Dissipation 250mW | ||