- RS Stock No.:
- 773-4514
- Mfr. Part No.:
- CD1206-S01575
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 773-4514
- Mfr. Part No.:
- CD1206-S01575
- Manufacturer:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
Small Signal Switching Diodes, Bourns Electronics
Diodes and Rectifiers, Bourns Electronics
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | 1206 |
Diode Technology | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1V |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Length | 3.4mm |
Width | 1.7mm |
Height | 0.95mm |
Dimensions | 3.4 x 1.7 x 0.95mm |