- RS Stock No.:
- 812-9171
- Mfr. Part No.:
- RGP25M-E3/54
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 812-9171
- Mfr. Part No.:
- RGP25M-E3/54
- Manufacturer:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Fast Recovery Rectifiers 1.4A to 20A, Vishay Semiconductor
Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Package Type | DO-201AD |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 1.3V |
Pin Count | 2 |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +175 °C |
Length | 9.5mm |
Dimensions | 9.5 x 5.3mm |
Diameter | 5.3mm |