Nipron Switching Power Supply, 24V, 700mA, 16.8W, 1 Output 85 → 264V ac Input Voltage
- RS Stock No.:
- 203-5331
- Mfr. Part No.:
- OZ-015-24-J00-K
- Manufacturer:
- Nipron
View all Switching Power Supplies
Temporarily out of stock - back order for despatch 31-08-2023, delivery within 5 working days
Price Each
€49.36
(exc. VAT)
€60.71
(inc. VAT)
units | Per unit |
1 - 4 | €49.36 |
5 - 9 | €47.87 |
10 - 24 | €46.39 |
25 - 49 | €44.92 |
50 + | €43.44 |
- RS Stock No.:
- 203-5331
- Mfr. Part No.:
- OZ-015-24-J00-K
- Manufacturer:
- Nipron
- COO (Country of Origin):
- JP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Nipron OZ-015 single output power supply has a double sided PWBs with through holes suitable for Industrial use. It is equipped with a variable resistor to adjust the output voltage.
Safety standards acquired (UL60950-1, CSA60950-1, EN60950-1, and EN50178)
High efficiency with synchronous rectifying system for all the models in the series
High efficiency with synchronous rectifying system for all the models in the series
Specifications
Attribute | Value |
Output Voltage | 24V |
Output Current | 700mA |
Power Rating | 16.8W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Package Type | Enclosed |
Medical Approved | No |
Series | OZ-015 |