Nipron Switching Power Supply, 24V, 1.3A, 31.2W, 1 Output 85 → 264V ac Input Voltage
- RS Stock No.:
- 203-5334
- Mfr. Part No.:
- OZ-030-24-J00-K
- Manufacturer:
- Nipron
View all Switching Power Supplies
Temporarily out of stock - back order for despatch 22-08-2023, delivery within 5 working days
Price Each
€69.22
(exc. VAT)
€85.14
(inc. VAT)
units | Per unit |
1 - 4 | €69.22 |
5 - 9 | €67.14 |
10 - 24 | €65.07 |
25 - 49 | €62.99 |
50 + | €60.92 |
- RS Stock No.:
- 203-5334
- Mfr. Part No.:
- OZ-030-24-J00-K
- Manufacturer:
- Nipron
- COO (Country of Origin):
- JP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Nipron OZ-030 single output power supply has a double sided PWBs with through holes suitable for Industrial use. It is equipped with a variable resistor to adjust the output voltage. It has increased output capacity, 10% larger than competitors even with same volume. It corresponds to 1.8 times larger peak load than the rated output.
Safety standards approved (UL60950-1,CSA60950-1,EN60950-1,and EN50178)
High efficiency with synchronous rectifying system for +3.3V and +5V models
High efficiency with synchronous rectifying system for +3.3V and +5V models
Specifications
Attribute | Value |
Output Voltage | 24V |
Output Current | 1.3A |
Power Rating | 31.2W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Package Type | Enclosed |
Medical Approved | No |
Series | OZ-030 |