XP Power DC-DC Switching Regulator, Surface Mount, 9V dc Output Voltage, 14 → 72V dc Input Voltage, 500mA Output
- RS Stock No.:
- 188-3374
- Mfr. Part No.:
- STH0548S09
- Manufacturer:
- XP Power
Discontinued product
- RS Stock No.:
- 188-3374
- Mfr. Part No.:
- STH0548S09
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The STH05 is a new series of innovative low cost DC-DC buck regulators. Based on SMD technology and high levels of automation the series offers many features including voltage trimming, remote on/off, continuous short circuit protection, regulation and high efficiency.
Regulated single outputs from 3.3 to 15VDC
Wide input range
Non-isolated
Output voltage trim ±10%
High efficiency up to 92%
Short-circuit protection
No heatsink required
Remote On/Off
Tape & reel package available
-40°C to +100°C operation
Full load to +60°C
Wide input range
Non-isolated
Output voltage trim ±10%
High efficiency up to 92%
Short-circuit protection
No heatsink required
Remote On/Off
Tape & reel package available
-40°C to +100°C operation
Full load to +60°C
Specifications
Attribute | Value |
---|---|
Output Voltage | 9V dc |
Output Current | 500mA |
Input Voltage | 14 → 72V dc |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Package | SMD |
Efficiency | 84% @ 72 V |
Ripple And Noise | 75mV Pk-Pk |
Minimum Temperature | -40°C |
Maximum Temperature | +100°C |
Series | STH05 |
Line Regulation | ±1% |
Depth | 5mm |
Protection Features | Short Circuit Protection |
Switching Frequency Range | 550kHz |
Weight | 1.8g |
Power Signal Conversion Type | DC-DC |
Load Regulation | ±1% |
Length | 19.5mm |
Maximum Input Current | 74 mA @ 72 V |
Width | 11.8mm |
MTBF | 4.8 (Minimum) Mh |
- RS Stock No.:
- 188-3374
- Mfr. Part No.:
- STH0548S09
- Manufacturer:
- XP Power