Recom Switching Regulator, Through Hole, 10 → 14V dc Output Voltage, 15 → 28V dc Input Voltage, 3A Output
- RS Stock No.:
- 831-7031
- Mfr. Part No.:
- R-7312D
- Manufacturer:
- Recom
Discontinued product
- RS Stock No.:
- 831-7031
- Mfr. Part No.:
- R-7312D
- Manufacturer:
- Recom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
R-7xxxP Series
Non-isolated
Positive step down integrated switching regulator
Wide input voltage range
Adjustable output voltage via external resistors
Remote On/Off Control
Over load and continuous short circuit protection
Vertical mount, SIP-12 package
Positive step down integrated switching regulator
Wide input voltage range
Adjustable output voltage via external resistors
Remote On/Off Control
Over load and continuous short circuit protection
Vertical mount, SIP-12 package
Note
Operating temperature quoted without derating output.
Adjustable output voltage range shown in brackets.
Adjustable output voltage range shown in brackets.
Specifications
Attribute | Value |
---|---|
Output Voltage | 10 → 14V dc |
Output Current | 3A |
Input Voltage | 15 → 28V dc |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Package | SIP |
Efficiency | 97% |
Ripple And Noise | 70mV Pk-Pk |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Line Regulation | 1% |
Load Regulation | 1% |
Depth | 15mm |
Width | 9.1mm |
Length | 32.2mm |
MTBF | 749000h |
Weight | 9g |