- RS Stock No.:
- 176-2373
- Mfr. Part No.:
- C4GESY-KC50
- Manufacturer:
- Belden
5 In stock for delivery within 2 working days
Added
Price 1 Reel of 50 Metre(s)
€281.29
(exc. VAT)
€345.99
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 - 4 | €281.29 | €5.626 |
5 + | €273.12 | €5.462 |
*price indicative |
- RS Stock No.:
- 176-2373
- Mfr. Part No.:
- C4GESY-KC50
- Manufacturer:
- Belden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Designed for applications which are installed in occasional flexing and fixed locations. Cable applicationsinclude precision controlsensors, multi axis control machines, temperature controllers, control panels, machine cutting tools, auxiliary equipment, motor speed control, production machinery and many more.
Specifications
Attribute | Value |
---|---|
Series | MachFlex |
Number of Cores | 4 |
Cross Sectional Area | 2.5 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Control Cable Type | SY |
Cable Shape | Multicore |
Sheath Colour | Grey |
Outer Diameter | 13.9mm |
Sheath Material | PVC |
Earth Cable | Yes |
Fire Behaviour | Flame Retardant |
Minimum Operating Temperature | -40°C |
Insulation Material | PVC |
Armoured | Yes |
Maximum Operating Temperature | +80°C |
Minimum Bend Radius | 20 x 13.9 (Occasional), 6 x 13.9 (Fixed) |
Oil Resistant | Yes |
Voltage Rating | 450 V, 750 V |
Conductor Material | Copper |
Screen Type | Galvanised Steel Braid |