- RS Stock No.:
- 827-4224
- Manufacturer:
- RS PRO
4 In stock for delivery within 2 working days
Added
Price 1 Reel of 50 Metre(s)
€285.89
(exc. VAT)
€351.64
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 - 4 | €285.89 | €5.718 |
5 - 9 | €271.60 | €5.432 |
10 + | €257.30 | €5.146 |
*price indicative |
- RS Stock No.:
- 827-4224
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS PRO 8 Core SY Control Cable 1.5 mm², 50 m, Screened
This RS PRO eight-core SY cable is designed to be used in situations where robustness and flexibility are equally important. It's most often used to control and regulate functions in industrial environments like assembly and production lines and conveyors.
Each of the cable's cores has a clearly legible white number printed on it for easy identification. Surrounding the cores are two layers of PVC (polyvinyl chloride) which keeps the cable protected from oils, acids and certain caustic solutions as well as reducing the risk of mechanical damage.
The cable's top sheath is transparent so if there's any corrosion or damage within the cable, you'll be able to see it and act immediately. It's suitable for internal dry, damp or wet environments.
Each of the cable's cores has a clearly legible white number printed on it for easy identification. Surrounding the cores are two layers of PVC (polyvinyl chloride) which keeps the cable protected from oils, acids and certain caustic solutions as well as reducing the risk of mechanical damage.
The cable's top sheath is transparent so if there's any corrosion or damage within the cable, you'll be able to see it and act immediately. It's suitable for internal dry, damp or wet environments.
Features and Benefits
• American wire gauge of 15
• Copper conductor material
• Conductor resistance of 13.3 Ω/km
• 30 core strands of 0.25 mm
• Cross-sectional area of 1.5 mm²
• Current rating of 18 A
• Earth cable
• Non-wicking filler material
• Polyvinyl chloride (PVC) insulation, bedding and sheath material
• Length of 50 m
• Maximum operating temperature of +80°C
• Minimum operating temperature of -40°C
• Fixed
• 6 x diameter occasional flexing
• Minimum bend radius of 20 x diameter
• Eight cores
• Oil-resistant
• Outer diameter of 14 mm
• Braid screen type
• Screened
• Transparent sheath colour
• Voltage rating of 300/500 V
• Copper conductor material
• Conductor resistance of 13.3 Ω/km
• 30 core strands of 0.25 mm
• Cross-sectional area of 1.5 mm²
• Current rating of 18 A
• Earth cable
• Non-wicking filler material
• Polyvinyl chloride (PVC) insulation, bedding and sheath material
• Length of 50 m
• Maximum operating temperature of +80°C
• Minimum operating temperature of -40°C
• Fixed
• 6 x diameter occasional flexing
• Minimum bend radius of 20 x diameter
• Eight cores
• Oil-resistant
• Outer diameter of 14 mm
• Braid screen type
• Screened
• Transparent sheath colour
• Voltage rating of 300/500 V
Specifications
Attribute | Value |
---|---|
Number of Cores | 8 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Screened |
Length | 50m |
Control Cable Type | SY |
Sheath Colour | Transparent |
American Wire Gauge | 15 AWG |
CPR Certification | Eca |
Outer Diameter | 14mm |
Sheath Material | PVC |
Core Strands | 30/0.25 mm |
Current Rating | 18 A |
Conductor Resistance | 13.3 Ω/km |
Earth Cable | Yes |
Voltage Rating | 300/500 V |
Bedding Material | PVC |
Conductor Material | Copper |
Minimum Bend Radius | Fixed - 6 x D Occasional Flexing - 20 x D |
Insulation Material | PVC |
Oil Resistant | Yes |
Maximum Operating Temperature | +80°C |
Screen Type | Braid |
Minimum Operating Temperature | -40°C |
Filler Material | Non-Wicking Filler |