- RS Stock No.:
- 181-1525
- Manufacturer:
- RS PRO
22 In stock for delivery within 1 working days
Added
Price Each
€2.18
(exc. VAT)
€2.68
(inc. VAT)
Units | Per unit |
1 + | €2.18 |
- RS Stock No.:
- 181-1525
- Manufacturer:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO Sterile Syringe, 5 ml
Looking for a way to easily handle and dispense various fluids and liquids that require precision without making a mess? Use this RS PRO sterile syringe for controlled applications without smears or messy blobs. You can be sure that the individually wrapped and sterile 5 ml syringe is clean and contains no impurities like small particles of dust that can affect the integrity and effectiveness of your fluid.
Gently push down the rubber-tipped plunger to evenly dispense your glue without wasting or messing. You'll be able to control your desired amounts through the small nozzle on the syringe which allows you to tackle more accurate jobs.
Gently push down the rubber-tipped plunger to evenly dispense your glue without wasting or messing. You'll be able to control your desired amounts through the small nozzle on the syringe which allows you to tackle more accurate jobs.
Features and Benefits
- Medical grade sterile syringes
- Individually wrapped
- Luer slip fitting takes standard dispensing needles
- 5 ml capacity
- Clear markings
Typical Applications
Syringes are mostly used in the medical industry, but they are also used by technicians, engineers, and builders for dispensing adhesives such as glue, mucilage or paste onto materials for bondage purposes and liquids such as oil, grease, or contact cleaners. Syringes are designed to be used manually. These products have a plunger or piston that fits into a barrel or rounded tube. When the plunger is pulled, the liquid is drawn in, and when pushed, the liquid is dispensed through the discharge gap.
Why RS PRO?
RS PRO is our brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note
Supplied in Pack of 10
Specifications
Attribute | Value |
---|---|
Product Capacity | 5ml |