- RS Stock No.:
- 181-1526
- Manufacturer:
- RS PRO
- RS Stock No.:
- 181-1526
- Manufacturer:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO 10 ml Adhesive Dispenser Syringe
Looking for a way to easily handle glueing jobs that require precision without making a mess? Use this RS PRO adhesive dispenser syringe to dispense glue on and attach smaller articles without smears or messy blobs.
You can be sure that the individually wrapped and sterile 10 ml syringe is clean and contains no impurities like small particles of dust that can affect the integrity and effectiveness of your adhesive. Gently push down the rubber-tipped plunger to evenly dispense your glue without wasting or messing.
You'll be able to control your desired amounts of glue through the small nozzle on the syringe which allows you to tackle more accurate jobs and affix delicate items. You can use different glues, such as wood or ceramic glue, in this dispenser.
You can be sure that the individually wrapped and sterile 10 ml syringe is clean and contains no impurities like small particles of dust that can affect the integrity and effectiveness of your adhesive. Gently push down the rubber-tipped plunger to evenly dispense your glue without wasting or messing.
You'll be able to control your desired amounts of glue through the small nozzle on the syringe which allows you to tackle more accurate jobs and affix delicate items. You can use different glues, such as wood or ceramic glue, in this dispenser.
Features and Benefits
• Product capacity of 10 ml
• Rubber-tipped plunger
• Suitable for use with wood and ceramic glues
• Sterile
• Rubber-tipped plunger
• Suitable for use with wood and ceramic glues
• Sterile
Note
Supplied in Pack of 10
Specifications
Attribute | Value |
---|---|
Product Capacity | 10ml |
Product Material | Plastic |
Colour | Clear |