- RS Stock No.:
- 175-2356
- Mfr. Part No.:
- ED78Y2DH5AXX
- Manufacturer:
- Getac
Discontinued product
- RS Stock No.:
- 175-2356
- Mfr. Part No.:
- ED78Y2DH5AXX
- Manufacturer:
- Getac
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
EX80 Extremely rugged, MIL-STD 810G and IP67 certified, salt fog resistant tablet
Getac rugged tablets are ideal for front line workers that need the computing power of an enterprise grade computer and the versatility of a tablet. Getacs complete line of ruggedised mobile computing solutions are engineered to withstand dangerous and harsh environments for professionals in various industries including defence, public safety, manufacturing, and more. They are also built to endure, and remain fully operational after drops up to 6 feet.
The ruggedly designed EX80 tablet delivers Windows touchscreen technology to the frontlines of the oil and gas industry. Certified for duty under harsh conditions and where fire hazards may be present, the EX80 brings unmatched image clarity, precision input ability, and maximum safety, along with the proven power of the Windows 10 operating system, wherever work takes you.
- Intrinsically safe design forcross-zone operations in Zone 1, Zone 2 and non-hazardous areas
- Digitalized data capture and transfer with 8'' LumiBond® sunlight
- readable display, advanced touch modes, front and rear cameras, HF RFID reader, dedicated GPS
- Thin and compact with optional hand or shoulder strap and office dock for maximum mobility
- Installed with Windows 10 Professional OS
- Extremely rugged, MIL-STD 810G and IP67 certified, salt fog resistant
Features and Benefits
8MP Camera with LED Flash
FHD Webcam
SIM Card Slot
4GB LPDDR3
128GB eMMC
Bluetooth
Dedicated GPS (with internal antenna)
Optional 4G LTE mobile broadband
MIL-STD-810G certified and IP67 certified
- 6 feet drop resistant
- Salt fog certified
- Vibration & drop resistant
Specifications
Attribute | Value |
---|---|
Model | EX80 |
Operating System | Windows 10 |
Screen Size | 8in |
Internal Storage | 128GB |
Memory Size | 4GB |
Built-In Camera | Yes |
Width | 155mm |
Display Resolution | 280 x 800pixels |
Length | 240mm |
Colour | Black |
Dimensions | 240 x 155 x 29mm |
Weight | 1.5kg |
Series | Fully Rugged |
Hazardous Area Certification | ATEX |
Depth | 29mm |