- RS Stock No.:
- 187-4669
- Mfr. Part No.:
- FG2QZDKI1GXX
- Manufacturer:
- Getac
Discontinued product
- RS Stock No.:
- 187-4669
- Mfr. Part No.:
- FG2QZDKI1GXX
- Manufacturer:
- Getac
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
- ATEX & IECEx Explosive Atmosphere Certified;
- Enhanced Enterprise Security with TPM2.0, Optional Intel vPro and Windows Hello Face-authentication Camera;
- 7th Generation Intel® Core™ i7/i5 Processor;
- 11.6 LumiBond® 2.0 Display with Getac Sunlight Readable Technology and Capacitive Touchscreen;
- Optional 1D/2D Imager Barcode Reader and LF/HF RFID Reader.
- Enhanced Enterprise Security with TPM2.0, Optional Intel vPro and Windows Hello Face-authentication Camera;
- 7th Generation Intel® Core™ i7/i5 Processor;
- 11.6 LumiBond® 2.0 Display with Getac Sunlight Readable Technology and Capacitive Touchscreen;
- Optional 1D/2D Imager Barcode Reader and LF/HF RFID Reader.
Specifications
Attribute | Value |
---|---|
Model | F110 G4 |
Operating System | Windows 10 Pro |
Screen Size | 12in |
Built-In Camera | Yes |
Display Resolution | 1366 x 768pixels |
Depth | 24.5mm |
Hazardous Area Certification | ATEX |
Weight | 1.5kg |
Dimensions | 314 x 207 x 24.5mm |
Width | 207mm |
Length | 314mm |