- RS Stock No.:
- 187-4674
- Mfr. Part No.:
- ZD7NQ2DH5NXX
- Manufacturer:
- Getac
Discontinued product
- RS Stock No.:
- 187-4674
- Mfr. Part No.:
- ZD7NQ2DH5NXX
- Manufacturer:
- Getac
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
- 7'' LumiBond® Display with Getac Sunlight Readable Technology and Glove-enabled Capacitive Touchscreen;
- ATEX & IECEx Explosive Atmosphere Certified;
- 6 Feet Drop , MIL-STD-810G and IP67 Certified;
- Optional Barcode Reader and HF RFID;
- Optional 4G LTE WWAN.
- ATEX & IECEx Explosive Atmosphere Certified;
- 6 Feet Drop , MIL-STD-810G and IP67 Certified;
- Optional Barcode Reader and HF RFID;
- Optional 4G LTE WWAN.
Specifications
Attribute | Value |
---|---|
Model | ZX70 |
Operating System | Android 6.0 |
Screen Size | 7in |
Built-In Camera | Yes |
Width | 142mm |
Depth | 27mm |
Length | 218mm |
Dimensions | 218 x 142 x 27mm |
Hazardous Area Certification | ATEX |
Display Resolution | 1280 x 720pixels |
Weight | 780g |
- RS Stock No.:
- 187-4674
- Mfr. Part No.:
- ZD7NQ2DH5NXX
- Manufacturer:
- Getac