Green Tactile Switch Cap for use with JB Series Tactile Switches

  • RS Stock No. 125-3477
  • Mfr. Part No. AT4135F
  • Manufacturer NKK Switches
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

NKK Tactile Switch Caps

NKK Tactile switch caps can be purchased in various colours for many tactile switches.

Note

Frame is sold separately see 125-3503

Tactile

Specifications
Attribute Value
Accessory Type Frosted Cap with White Base
For Use With JB Series Tactile Switches
Cap Colour Green
Temporarily out of stock - back order for despatch 03-07-2020, delivery within 5 working days
Unit of sale: Each (In a Bag of 5)
0.716
(exc. VAT)
0.881
(inc. VAT)
units
Per unit
Per Bag*
5 - 20
€0.716
€3.58
25 - 95
€0.65
€3.25
100 - 495
€0.546
€2.73
500 +
€0.496
€2.48
*price indicative
Related Products
TE Connectivity (TE) introduces the Corcom IH Series ...
Description:
TE Connectivity (TE) introduces the Corcom IH Series of IEC inlet filters bringing double insulated filtering capability to customers requiring 60320 (ground-free) C18 inlets for the medical equipment market Medical Equipment manufacturers need to comply with stringent requirements that protect ...
The MEC Multimec® 1DS/1ES/1FS series of switch caps ...
Description:
The MEC Multimec® 1DS/1ES/1FS series of switch caps are designed to be mounted on the Multimec® 5G series of tactile switches Soft edged Material: ABS/polycarbonate.
The MEC Multimec® 2SS series of switch caps ...
Description:
The MEC Multimec® 2SS series of switch caps are designed to be mounted on the Multimec® 5G series of tactile switches Rated for 10 million lifecycles.
Stainless Steel cover Stainless Steel contacts with silver ...
Description:
Stainless Steel cover Stainless Steel contacts with silver cladding Wave soldering 260°C 10 seconds Max.Operating temperature range -40°C to +85°C.