Red Tactile Switch Cap for use with JB Series Tactile Switches

  • RS Stock No. 125-3483
  • Mfr. Part No. AT4058C
  • Manufacturer NKK Switches
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

NKK Tactile Switch Caps

NKK Tactile switch caps can be purchased in various colours for many tactile switches.

Note

Frame is sold separately see 125-3503

Tactile

Specifications
Attribute Value
Accessory Type Sculptured Cap
For Use With JB Series Tactile Switches
Cap Colour Red
Temporarily out of stock - back order for despatch 21-01-2020, delivery within 5 working days
Unit of sale: Each (In a Bag of 10)
0.477
(exc. VAT)
0.587
(inc. VAT)
units
Per unit
Per Bag*
10 - 40
€0.477
€4.77
50 - 190
€0.436
€4.36
200 - 990
€0.361
€3.61
1000 +
€0.329
€3.29
*price indicative
Related Products
Panel mounting assembly for use with V3 button ...
Description:
Panel mounting assembly for use with V3 button microswitches. Strong nickel-plated steel bracket with melamine button. Maximum working temperature 85°CSupplied complete with mounting screws, etc. Will accommodate either one or two microswitches (side by side)Suitable hole cutter see stock no. ...
TE Connectivity (TE) introduces the Corcom IH Series ...
Description:
TE Connectivity (TE) introduces the Corcom IH Series of IEC inlet filters bringing double insulated filtering capability to customers requiring 60320 (ground-free) C18 inlets for the medical equipment market. Medical Equipment manufacturers need to comply with stringent requirements that protect ...
The simple and aesthetic cap is designed for ...
Description:
The simple and aesthetic cap is designed for a 1.5mm front panel. The cap has anti-rotation cut-off for printed caps.10G cap series is based on Ultramec™ 6C. Ø11.5 mmno cap retention system. Standard solid cap colors: blue, green, grey, yellow, ...
The MEC Multimec® 1TS/1US/1VS series of switch caps ...
Description:
The MEC Multimec® 1TS/1US/1VS series of switch caps are designed to be mounted on the Multimec® 5G series of tactile switches. Variable cap shape options - Square, Round and Triangle. Rounded top surface.