Red Tactile Switch Cap for use with AT547 Mounter, JB Series Tactile Switches

  • RS Stock No. 125-3502
  • Mfr. Part No. AT4140C
  • Manufacturer NKK Switches
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

NKK Tactile Switch Caps

NKK Tactile switch caps can be purchased in various colours for many tactile switches.

Note

Frame is sold separately see 125-3503

Tactile

Specifications
Attribute Value
Accessory Type Cap
For Use With AT547 Mounter, JB Series Tactile Switches
Cap Colour Red
10 In stock for delivery within 5 working days
Unit of sale: Each (In a Bag of 5)
0.796
(exc. VAT)
0.979
(inc. VAT)
units
Per unit
Per Bag*
5 - 20
€0.796
€3.98
25 - 95
€0.708
€3.54
100 - 495
€0.584
€2.92
500 +
€0.532
€2.66
*price indicative
Related Products
TE Connectivity (TE) introduces the Corcom IH Series ...
Description:
TE Connectivity (TE) introduces the Corcom IH Series of IEC inlet filters bringing double insulated filtering capability to customers requiring 60320 (ground-free) C18 inlets for the medical equipment market Medical Equipment manufacturers need to comply with stringent requirements that protect ...
The simple and aesthetic cap is designed for ...
Description:
The simple and aesthetic cap is designed for a 15mm front panel. The cap has anti-rotation cut-off for printed caps.10G cap series is based on Ultramec™ 6C. Ø11.5 mmno cap retention system Standard solid cap colors: blue, green, grey, yellow, ...
A selection of tactile switch buttons from C ...
Description:
A selection of tactile switch buttons from C & K Suitable for the KSA and KSL series of switches.
The MEC Multimec® 1TS/1US/1VS series of switch caps ...
Description:
The MEC Multimec® 1TS/1US/1VS series of switch caps are designed to be mounted on the Multimec® 5G series of tactile switches Variable cap shape options - Square, Round and Triangle Rounded top surface.