TE Connectivity Brown Rectangular Tactile Switch, SPST 50 mA 2.2mm Surface Mount

Bulk discount available

Subtotal (1 pack of 5 units)*

€8.28

(exc. VAT)

€10.185

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20€1.656€8.28
25 - 45€1.574€7.87
50 - 95€1.474€7.37
100 +€1.356€6.78

*price indicative

RS Stock No.:
124-4305
Mfr. Part No.:
FSMIJM62BR04
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPST

Terminal Type

Solder Tab

Switch Operation

Momentary

Actuator Length

2.2mm

Actuator Colour

Brown

Actuator Type

Rectangular

Length

6.1mm

Width

6.1mm

Dimensions

6.1 x 6.1mm

Illuminated

Yes

Mounting Type

Surface Mount

Contact Current Rating

50 mA

Operating Force

1.56 N

Height

7mm

Voltage Rating

12V dc

Operating Temperature Range

-25 → +70°C

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Contact Material

Brass

COO (Country of Origin):
CN

TE Alcoswitch Illuminated Tactile Switch Series


The Alcoswitch tactile illuminated switches are easy to operate. They are provided in various board-mounted applications. Illuminated switches are ideal for use with illuminated interfaces via push button style switches.

Features and Benefits


Switches durability rating up to 500,000 electrical life cycles
Design flexibility
LED Indicators high or low intensity
Board space saving
Integrated superbright LED
Quick board assembly
Ease of use with tactile and audible feedback

Applications:


Industrial Equipment
Building / Automation
HVAC equipment
Instrumentation
Communication equipment
Control equipment


Tactile

Related links