- RS Stock No.:
- 135-9069
- Mfr. Part No.:
- KSC441J 70SH SP DELTA LFS
- Manufacturer:
- C & K
Discontinued product
- RS Stock No.:
- 135-9069
- Mfr. Part No.:
- KSC441J 70SH SP DELTA LFS
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
C&K KSC4 Series Tactile Switches
From C & K Switches, a range of IP67 sealed tactile switches for surface mounting. The KSC4 range of switches are 5.2 mm in height with a soft actuator, making them ideal for printed circuit boards where space is limited. Switches in the KSC4 series have SPST-NO momentary gold or silver contacts and either J bend or gullwing terminations. Available in various operating forces catering for a wide variety of applications.
Features and Benefits
IP67
J bend or gullwing Termination
Positive tactile feeling
Small footprint
Ultra-low current
J bend or gullwing Termination
Positive tactile feeling
Small footprint
Ultra-low current
Applications
Automotive
Industrial electronics
Mobile phones
Network infrastructure and IT
Lifts
Industrial electronics
Mobile phones
Network infrastructure and IT
Lifts
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | J Bend |
Switch Operation | Momentary |
Actuator Length | 3.3 (Dia.)mm |
Actuator Colour | Yellow |
Actuator Type | Button |
Length | 6.8mm |
Width | 6.8mm |
Dimensions | 6.8 x 6.8mm |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |
IP Rating | IP67 |
Operating Force | 4 N |
Voltage Rating | 32V dc |
Contact Material | Silver Plated |
Operating Temperature Range | -40 → +85°C |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 135-9069
- Mfr. Part No.:
- KSC441J 70SH SP DELTA LFS
- Manufacturer:
- C & K