- RS Stock No.:
- 174-5316
- Mfr. Part No.:
- 1241.1102.7091
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 174-5316
- Mfr. Part No.:
- 1241.1102.7091
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
Product Details
MCS 18 diaphragm pushbuttons
Product description
The MCS 18 range of switches from Schurter offer unique mechanical switches with great tactile feedback. The MCS 18 offers a low profile design and easy snap panel mounting with IP 65 rating to the front of the switch.
The MCS 18 range of switches from Schurter offer unique mechanical switches with great tactile feedback. The MCS 18 offers a low profile design and easy snap panel mounting with IP 65 rating to the front of the switch.
Features and benefits
Small mounting depth.
Long life.
Great tactile feel.
Small mounting depth.
Long life.
Great tactile feel.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Actuator Colour | Yellow |
Actuator Type | Button |
Length | 18mm |
Width | 18mm |
Dimensions | 18 x 18 x 13mm |
Contact Current Rating | 80 mA |
IP Rating | IP65 |
Height | 13mm |
Operating Force | 3 N |
Mechanical Life | 1000000Operations |
Maximum Operating Temperature | +60°C |
Contact Material | Gold |
Minimum Operating Temperature | -25°C |
- RS Stock No.:
- 174-5316
- Mfr. Part No.:
- 1241.1102.7091
- Manufacturer:
- Schurter