- RS Stock No.:
- 734-7371
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 734-7371
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Illuminated Keyboard Switches
These illuminated keyboard switches have two LED's and a transparent cap making them ideal for bespoke keyboard layouts.
Available in two sizes; 15 x 15mm (red LED) and 19 x 19mm (green LED)
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Through Hole |
Switch Operation | Momentary |
Actuator Length | 0.7mm |
Actuator Colour | Clear |
Actuator Type | Cap |
Length | 15mm |
Width | 15mm |
Dimensions | 15 x 15 x 12.5mm |
Illuminated | Yes |
Contact Current Rating | 100 mA @ 42 V |
Height | 12.5mm |
Voltage Rating | 42V dc |
Mechanical Life | 1000000Cycles |
Contact Material | Gold Plated Stainless Steel |