- RS Stock No.:
- 867-3928
- Mfr. Part No.:
- 1241.1613.11
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 867-3928
- Mfr. Part No.:
- 1241.1613.11
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
SMS/PMS Series
Professional range of Schurter PCB mounted push button switches from the SMS/PMS series. The switches are rated at IP40 or IP67. A key feature of the switches is they have a very good tactile response that has an actuation force of about 2N.
Black
IP40 or IP67 rated
Momentary
Solder termination
IP40 or IP67 rated
Momentary
Solder termination
Schurter Pushbutton Switch
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | J Lead |
Switch Operation | Momentary |
Actuator Length | 1.05mm |
Actuator Colour | Black |
Actuator Type | Button |
Length | 11.4mm |
Width | 11.4mm |
Dimensions | 11.4 x 11.4mm |
Illuminated | No |
Mounting Type | Surface Mount |
IP Rating | IP40 |
Operating Force | 1.8 N |
Voltage Rating | 30 V ac, 42V dc |
Height | 7.75mm |
Operating Temperature Range | -40 → +85°C |
Contact Material | CuZn37 |
Minimum Operating Temperature | -40°C |
Mechanical Life | >100000Operations |
Maximum Operating Temperature | +85°C |