- RS Stock No.:
- 867-4280
- Mfr. Part No.:
- 1301.9314
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 867-4280
- Mfr. Part No.:
- 1301.9314
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Travel Switches
The Schurter range of Short Travel switches, available in various sizes and specifications, including 6x6. All models are highly reliable and extremely good quality.
Various actuator types
Various sizes
Various sizes
Schurter Pushbutton Switch
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Solder |
Switch Operation | Momentary |
Actuator Length | 0.7mm |
Actuator Colour | Black |
Actuator Type | Button |
Length | 6mm |
Width | 6mm |
Dimensions | 6 x 6 x 4.3mm |
Mounting Type | Surface Mount |
IP Rating | IP40 |
Height | 4.3mm |
Voltage Rating | 12V dc |
Operating Force | 1.6 N |
Operating Temperature Range | -20 → +70°C |
Mechanical Life | >100000Operations |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Contact Material | CuZn+Cu+Ag |