Siemens 800A Tag Fuse, NH4a, 500 / 440V ac/dc
- RS Stock No.:
- 143-904
- Mfr. Part No.:
- 3NA3675
- Manufacturer:
- Siemens
Subtotal (1 unit)**
€386.22
(exc. VAT)
€475.05
(inc. VAT)
Temporarily out of stock - back order for despatch 23-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €386.22 |
**price indicative
- RS Stock No.:
- 143-904
- Mfr. Part No.:
- 3NA3675
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Siemens | |
Current Rating | 800A | |
Fuse Size | NH4a | |
Voltage Rating | 500 / 440V ac/dc | |
Fuse Standard | IEC 60269 | |
Select all | ||
---|---|---|
Manufacturer Siemens | ||
Current Rating 800A | ||
Fuse Size NH4a | ||
Voltage Rating 500 / 440V ac/dc | ||
Fuse Standard IEC 60269 | ||