Eaton 160A NH Fuse, NH0, 500V ac
- RS Stock No.:
- 181-8535
- Mfr. Part No.:
- 160NHG0B
- Manufacturer:
- Eaton
Subtotal (1 box of 3 units)**
€19.01
(exc. VAT)
€23.38
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €19.01 | €6.337 |
**price indicative
- RS Stock No.:
- 181-8535
- Mfr. Part No.:
- 160NHG0B
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Eaton | |
Current Rating | 160A | |
Fuse Size | NH0 | |
Voltage Rating | 500V ac | |
Fuse Standard | CE, DIN 43620, IEC 60269, VDE 0636 | |
Application Category | gG - gL | |
Overall Length | 125mm | |
Body Length | 47.8mm | |
Body Width | 29.55mm | |
Body Height | 63.5mm | |
Fuse Dimensions | 47.8 x 29.55 x 63.5mm | |
Select all | ||
---|---|---|
Manufacturer Eaton | ||
Current Rating 160A | ||
Fuse Size NH0 | ||
Voltage Rating 500V ac | ||
Fuse Standard CE, DIN 43620, IEC 60269, VDE 0636 | ||
Application Category gG - gL | ||
Overall Length 125mm | ||
Body Length 47.8mm | ||
Body Width 29.55mm | ||
Body Height 63.5mm | ||
Fuse Dimensions 47.8 x 29.55 x 63.5mm | ||