Eaton 200A Bolted Tag Fuse, FEE, 500 V dc, 690V ac, 70mm
- RS Stock No.:
- 182-1442
- Mfr. Part No.:
- 200FEE
- Manufacturer:
- Eaton
Subtotal (1 box of 5 units)**
€240.83
(exc. VAT)
€296.22
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
5 + | €48.166 | €240.83 |
**price indicative
- RS Stock No.:
- 182-1442
- Mfr. Part No.:
- 200FEE
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Eaton | |
Current Rating | 200A | |
Fuse Size | FEE | |
Voltage Rating | 500 V dc, 690V ac | |
Fuse Standard | BS 88, IEC 269-4 | |
Fixing Centres | 70mm | |
Application Category | aR | |
Tag Width | 31.8mm | |
Fuse Speed | T | |
High Rupture Capacity | Yes | |
Overall Length | 94mm | |
Body Diameter | 19mm | |
Tag Type | Bolted | |
Body Length | 46mm | |
Tag Orientation | Offset | |
Body Height | 19mm | |
Fuse Dimensions | 19 Dia. x 46mm | |
Select all | ||
---|---|---|
Manufacturer Eaton | ||
Current Rating 200A | ||
Fuse Size FEE | ||
Voltage Rating 500 V dc, 690V ac | ||
Fuse Standard BS 88, IEC 269-4 | ||
Fixing Centres 70mm | ||
Application Category aR | ||
Tag Width 31.8mm | ||
Fuse Speed T | ||
High Rupture Capacity Yes | ||
Overall Length 94mm | ||
Body Diameter 19mm | ||
Tag Type Bolted | ||
Body Length 46mm | ||
Tag Orientation Offset | ||
Body Height 19mm | ||
Fuse Dimensions 19 Dia. x 46mm | ||
Related links
- Eaton 180A Bolted Tag Fuse 500 V dc 70mm
- Eaton 160A British Standard Fuse 500 V dc 70mm
- Eaton 140A British Standard Fuse 500 V dc 70mm
- Eaton 90A Bolted Tag Fuse 690V ac, 70mm
- Eaton 160A Bolted Tag Fuse 690V ac, 70mm
- Eaton 75A Bolted Tag Fuse 690V ac, 70mm
- Eaton 140A Bolted Tag Fuse 690V ac, 70mm
- Eaton 180A Bolted Tag Fuse 690V ac, 70mm