TIS35 | Eaton 35A Bolted Tag Fuse, A3, 460 V dc, 660V ac, 73mm | RS
Login / Register to access your benefits
Recently searched

    Eaton 35A Bolted Tag Fuse, A3, 460 V dc, 660V ac, 73mm

    Subtotal (1 box of 20 units)**

    €406.48

    (exc. VAT)

    €499.98

    (inc. VAT)

    Add to Basket
    Select or type quantity
    20 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    Per Box**
    20 +€20.324€406.48

    **price indicative

    RS Stock No.:
    182-1533
    Mfr. Part No.:
    TIS35
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Current Rating

    35A

    Fuse Size

    A3

    Voltage Rating

    460 V dc, 660V ac

    Fuse Standard

    BS 88, IEC 60269

    Fixing Centres

    73mm

    Application Category

    gG

    Tag Width

    8.7mm

    Overall Length

    85.8mm

    Tag Type

    Bolted

    Body Diameter

    22.2mm

    Tag Orientation

    Offset

    Body Length

    56.4mm

    Fuse Dimensions

    22.2 x 56.4mm

    Related links