Login / Register to access your benefits
Recently searched

    Eaton 63A Bolted Tag Fuse, 27 x 112mm, 660 V ac, 460V dc, 97mm

    Bulk discount available

    Subtotal (1 unit)**

    €102.16

    (exc. VAT)

    €125.66

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9€102.16
    10 - 19€97.06
    20 +€90.92

    **price indicative

    RS Stock No.:
    182-1647
    Mfr. Part No.:
    TB63
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Eaton

    Current Rating

    63A

    Fuse Size

    27 x 112mm

    Voltage Rating

    660 V ac, 460V dc

    Fuse Standard

    BS88, IEC 60269

    Fixing Centres

    97mm

    Application Category

    gL, gG

    Tag Width

    12.7mm

    Overall Length

    111.9mm

    Tag Type

    Bolted

    Body Diameter

    27mm

    Tag Orientation

    Centred

    Body Length

    58mm

    Fuse Dimensions

    27 x 58mm